- RS Stock No.:
- 475-9201
- Mfr. Part No.:
- UMA1A221MDD
- Brand:
- Nichicon
75 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $2.55
You pay
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.358 | $1.79 |
*price indicative |
- RS Stock No.:
- 475-9201
- Mfr. Part No.:
- UMA1A221MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminum Electrolytic Capacitor MA Series 85°C 5mm height
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height
Rated 2000 hours @ 85°C
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Series | MA |
Leakage Current | 3 μA |
Ripple Current | 135mA |
Related links
- Nichicon 220μF Electrolytic Capacitor 200V dc, Through Hole - UVK2D221MHD
- Nichicon 220μF Electrolytic Capacitor 6.3V dc, Through Hole - USR0J221MDD
- Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED
- Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- Nichicon 220μF Electrolytic Capacitor 35V dc, Surface Mount -...
- CHEMI-CON 220μF Electrolytic Capacitor 10V dc, Through Hole -...
- Vishay 220μF Electrolytic Capacitor 10V dc, Through Hole - MAL201354221E3
- Panasonic 220μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD221X