Vishay 10 μF Capacitor 63V dc, Through Hole - MAL213838109E3 Axial
- RS Stock No.:
- 280-3530
- Mfr. Part No.:
- MAL213838109E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 500 units)*
$1,881.50
(exc. GST)
$2,069.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $3.763 | $1,881.50 |
*price indicative
- RS Stock No.:
- 280-3530
- Mfr. Part No.:
- MAL213838109E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7.7mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 59mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | |
| Lifetime | 10000 h | |
| Lead Pitch | 17.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 5.3μA | |
| Equivalent Series Resistance ESR | 13Ω | |
| Automotive Standard | No | |
| Series | 138 AML | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.7mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 59mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | ||
Lifetime 10000 h | ||
Lead Pitch 17.5mm | ||
Tolerance ±20 % | ||
Leakage Current 5.3μA | ||
Equivalent Series Resistance ESR 13Ω | ||
Automotive Standard No | ||
Series 138 AML | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
- RS Stock No. 2803388P
- Mfr. Part No. MAL211829689E3
Each (Supplied on a Reel)
$9.84
- RS Stock No. 2803297P
- Mfr. Part No. MAL202128109E3
Each (Supplied on a Reel)
$2.312
- RS Stock No. 2803531
- Mfr. Part No. MAL213838109E3
Each (In a Bag of 5)
$5.468
- RS Stock No. 2806705
- Mfr. Part No. MAL211838109E3
Each
$6.88
Related links
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL213838109E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211838109E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211829689E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL202128109E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL212018101E3 Axial












