Vishay 1500 μF Capacitor 40V dc, Through Hole Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$44.20

(exc. GST)

$48.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5$8.84$44.20
10 - 20$8.158$40.79
25 - 45$7.476$37.38
50 - 95$6.796$33.98
100 +$6.114$30.57

*price indicative

RS Stock No.:
280-3263
Distrelec Article No.:
304-42-110
Mfr. Part No.:
MAL202117152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1500μF

Voltage

40V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

15mm

Capacitor Ripple Current

1.1A

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

85°C

Lifetime

2500 h

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

35mm

Series

021 ASM

Equivalent Series Resistance ESR

0.159Ω

Leakage Current

124μA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.15%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy