- RS Stock No.:
- 262-4896
- Mfr. Part No.:
- EEEFN1C561UL
- Brand:
- Panasonic
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.817
(exc. GST)
$0.899
(inc. GST)
Units | Per unit | Per Tape* |
10 - 40 | $0.817 | $8.17 |
50 - 90 | $0.754 | $7.54 |
100 - 190 | $0.691 | $6.91 |
200 - 390 | $0.616 | $6.16 |
400 + | $0.503 | $5.03 |
*price indicative |
- RS Stock No.:
- 262-4896
- Mfr. Part No.:
- EEEFN1C561UL
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium |
Dimensions | 8 x 10.2mm |
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc Through...
- Vishay 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 560μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...