- RS Stock No.:
- 262-4877
- Mfr. Part No.:
- EEEFN1A221UL
- Brand:
- Panasonic
980 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.453
(exc. GST)
$0.498
(inc. GST)
Units | Per unit | Per Tape* |
10 - 40 | $0.453 | $4.53 |
50 - 90 | $0.402 | $4.02 |
100 - 190 | $0.352 | $3.52 |
200 - 390 | $0.301 | $3.01 |
400 + | $0.225 | $2.25 |
*price indicative |
- RS Stock No.:
- 262-4877
- Mfr. Part No.:
- EEEFN1A221UL
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium |
Dimensions | 6.3 x 5.8mm |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 560μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 220μF Aluminium Aluminium Electrolytic Capacitor 6.3V...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc Through...