- RS Stock No.:
- 684-1857
- Mfr. Part No.:
- MAL203853102E3
- Brand:
- Vishay
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.94
(exc. GST)
$1.03
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.94 | $4.70 |
*price indicative |
- RS Stock No.:
- 684-1857
- Mfr. Part No.:
- MAL203853102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2500h |
Tolerance | ±20% |
Leakage Current | 63 μA |
Series | 038 RSU |
Ripple Current | 540mA |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 1000μF Aluminium Electrolytic Capacitor 40V dc Through Hole...
- RS PRO 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...