- RS Stock No.:
- 256-5761
- Mfr. Part No.:
- MAL220213222E3
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$65.494
(exc. GST)
$72.043
(inc. GST)
Units | Per unit | Per Box* |
25 + | $65.494 | $1,637.35 |
*price indicative |
- RS Stock No.:
- 256-5761
- Mfr. Part No.:
- MAL220213222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.
Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc
Low ESR in smaller case size
Pressure relief in the terminal disc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 50 x 80mm |
Height | 80mm |
Minimum Operating Temperature | -40°C |
Diameter | 50mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Series | 202 PML-ST |
Polarised | Polar |
Tolerance | ± 20% |
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...