- RS Stock No.:
- 173-5183
- Mfr. Part No.:
- ALS31A103NP250
- Brand:
- KEMET
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 12)
$108.118
(exc. GST)
$118.93
(inc. GST)
Units | Per unit | Per Box* |
12 - 48 | $108.118 | $1,297.416 |
60 + | $97.307 | $1,167.684 |
*price indicative |
- RS Stock No.:
- 173-5183
- Mfr. Part No.:
- ALS31A103NP250
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET ALS30/31 Series Screw Terminal Capacitors
KEMETS ALS30/31 aluminium electrolytic capacitors have various case sizes and voltage ratings. These screw terminal capacitors feature high ripple currents and long life performance. The capacitors are suitable for industrial and commercial applications which demand high reliability and long life expectancy.
Features
Compact in size
High ripple current
Good surge voltage capacity
Long life
High ripple current
Good surge voltage capacity
Long life
Applications
Telecommunications
Power supplies
Process control
AC motor control
Welding
Traction
Power supplies
Process control
AC motor control
Welding
Traction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 146mm |
Height | 146mm |
Depth | 146mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000 (Rated Voltage & Ripple Current at 85C) h, 40000 (Rated Voltage at 85C) h |
Lead Pitch | 31.8mm |
Tolerance | ±20% |
Leakage Current | 6 mA |
Polarised | Polar |
Series | ALS31 |
Ripple Current | 21.6 (100Hz 85C) A, 24 (10kHz 85C) A |
Equivalent Series Resistance | 16 (10 kHz 20C) mΩ, 19 (100 Hz 20C) mΩ |
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 11000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...