- RS Stock No.:
- 173-2046
- Mfr. Part No.:
- PEH200SV5100MB2
- Brand:
- KEMET
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 12)
$194.858
(exc. GST)
$214.344
(inc. GST)
Units | Per unit | Per Bag* |
12 - 12 | $194.858 | $2,338.296 |
24 - 36 | $189.985 | $2,279.82 |
48 + | $187.062 | $2,244.744 |
*price indicative |
- RS Stock No.:
- 173-2046
- Mfr. Part No.:
- PEH200SV5100MB2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 76.6 x 149.2mm |
Height | 149.2mm |
Length | 149.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/250V dc/Ir |
Tolerance | ±20% |
Polarised | Polar |
Series | PEH200 |
Ripple Current | 18A |
Equivalent Series Resistance | 14mΩ |
Leakage Current | 11.5 mA |
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Stud Mount...