Nichicon 150 μF Capacitor 10V dc, Surface Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$176.00

(exc. GST)

$194.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1000 - 4000$0.176$176.00
5000 +$0.159$159.00

*price indicative

RS Stock No.:
243-7348
Mfr. Part No.:
UWT1A151MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Width

6.6mm

Series

UWT

Tolerance ±

20%

Ripple Current

86mA

Leakage Current

15μA

Automotive Standard

AEC-Q200

Dissipation Factor

0.24%

The Nichicon's UWT series is chip type aluminum capacitor operated over wide temperature range of to –55 to +105°C.

Chip type operating over wide temperature range of to –55 to +105°C

Designed for surface mounting on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 co

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy