- RS Stock No.:
- 243-7256
- Mfr. Part No.:
- UCS2G330MHD1TN
- Brand:
- Nichicon
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 250)
$2.047
(exc. GST)
$2.252
(inc. GST)
Units | Per unit | Per Pack* |
250 - 1000 | $2.047 | $511.75 |
1250 + | $1.842 | $460.50 |
*price indicative |
- RS Stock No.:
- 243-7256
- Mfr. Part No.:
- UCS2G330MHD1TN
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Series | UCS |
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc Through...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc...
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 33μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...