- RS Stock No.:
- 165-3615
- Mfr. Part No.:
- UCS2G220MHD
- Brand:
- Nichicon
100 In Global stock for delivery within 10 working day(s)
590 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$1.397
(exc. GST)
$1.537
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.397 | $139.70 |
200 - 300 | $1.362 | $136.20 |
400 + | $1.341 | $134.10 |
*price indicative |
- RS Stock No.:
- 165-3615
- Mfr. Part No.:
- UCS2G220MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 760mA |
Tolerance | ±20% |
Series | CS |
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...