Panasonic 47 μF Capacitor 35V dc, Radial, Through Hole - ECA1VM470 Radial Lead
- RS Stock No.:
- 228-6751
- Mfr. Part No.:
- ECA1VM470
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 780 unit(s) ready to ship
- Plus 1,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.256 | $1.28 |
| 50 - 95 | $0.252 | $1.26 |
| 100 + | $0.244 | $1.22 |
*price indicative
- RS Stock No.:
- 228-6751
- Mfr. Part No.:
- ECA1VM470
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 130mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | MA | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 150% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 130mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series MA | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 150% | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 47 μF Capacitor 35V dc Through Hole - ECA1VM470 Radial Lead
- Vishay 330 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Vishay 330 μF Capacitor 35V dc Through Hole - MAL216050331E3 Radial Lead
- Panasonic 10 μF Capacitor 35V dc Through Hole - ECA1VM100 Radial Lead
- Rubycon 4700 μF Capacitor 35V dc Through Hole - 35PK4700MEFC16X35.5 Radial Lead
