- RS Stock No.:
- 215-8396
- Mfr. Part No.:
- EEEFH1A331L
- Brand:
- Panasonic
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.989 | $494.50 |
1000 - 1500 | $0.97 | $485.00 |
2000 + | $0.95 | $475.00 |
*price indicative |
- RS Stock No.:
- 215-8396
- Mfr. Part No.:
- EEEFH1A331L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 10.2mm |
Length | 10.2mm |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Tolerance | ±20% |
Polarised | Polar |
Series | FH |
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...