RS PRO 100 μF Capacitor 63V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.90

(exc. GST)

$19.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 14 September 2026
  • Plus 700 unit(s) shipping from 21 September 2026
  • Plus 2,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.358$17.90
250 - 450$0.349$17.45
500 +$0.343$17.15

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
181-5562
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

100μF

Product Type

Capacitor

Voltage

63V dc

Construction

Radial Can

Mount Type

Through Hole

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

460mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Series

RS PRO

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 100μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 8mm

• Dissipation factor is 9%

• Height is 11mm

• Lead pitch is 3.5mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 460mA

• Working voltage is 63VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy