- RS Stock No.:
- 123-2644
- Mfr. Part No.:
- 861101486022
- Brand:
- Wurth Elektronik
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$13.985
(exc. GST)
$15.383
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $13.985 | $27.97 |
14 + | $13.635 | $27.27 |
*price indicative |
- RS Stock No.:
- 123-2644
- Mfr. Part No.:
- 861101486022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 27mm |
Depth | 27mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | 1980 μA |
Polarised | Polar |
Tolerance | ±20% |
Series | WCAP-AIL8 |
Ripple Current | 1.65A |
Dissipation Factor | 20% |
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...