- RS Stock No.:
- 176-3830
- Mfr. Part No.:
- EEUFS2A331L
- Brand:
- Panasonic
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.717 | $171.70 |
200 - 300 | $1.674 | $167.40 |
400 + | $1.648 | $164.80 |
*price indicative |
- RS Stock No.:
- 176-3830
- Mfr. Part No.:
- EEUFS2A331L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 Dia. x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV (After 2 Minutes) μA |
Polarised | Polar |
Ripple Current | 2.38A |
Tolerance | ±20% |
Series | FS |
Dissipation Factor | 0.08% |
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...