- RS Stock No.:
- 204-3398
- Mfr. Part No.:
- EEEFN1V331UP
- Brand:
- Panasonic
3500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.53
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.53 | $265.00 |
2500 + | $0.477 | $238.50 |
*price indicative |
- RS Stock No.:
- 204-3398
- Mfr. Part No.:
- EEEFN1V331UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 330 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 10.2mm |
Length | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Ripple Current | 600mA |
Automotive Standard | AEC-Q200 |
Series | FN-V |
Polarised | Polar |
Equivalent Series Resistance | 160mΩ |
Tolerance | ±20% |
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...