- RS Stock No.:
- 144-3103
- Mfr. Part No.:
- ALS70A183DA040
- Brand:
- KEMET
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.243
(exc. GST)
$23.367
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $21.243 | $1,062.15 |
100 - 150 | $20.961 | $1,048.05 |
200 + | $20.393 | $1,019.65 |
*price indicative |
- RS Stock No.:
- 144-3103
- Mfr. Part No.:
- ALS70A183DA040
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 18000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 52mm |
Height | 52mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.8mm |
Lifetime | 22000h |
Ripple Current | 11.2A |
Series | ALS70 |
Equivalent Series Resistance | 49mΩ |
Polarised | Polar |
Leakage Current | 6000 μA |
Tolerance | ±20% |
Related links
- Cutting Mats
- IDC Tools
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 200V dc, Screw...