- RS Stock No.:
- 174-4403
- Mfr. Part No.:
- EXV106M025A9BAA
- Brand:
- KEMET
40000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.157 | $314.00 |
4000 - 6000 | $0.155 | $310.00 |
8000 + | $0.151 | $302.00 |
*price indicative |
- RS Stock No.:
- 174-4403
- Mfr. Part No.:
- EXV106M025A9BAA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4.3 x 4.3 x 5.4mm |
Height | 5.4mm |
Length | 4.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 3000h |
Series | EXV |
Ripple Current | 90mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Equivalent Series Resistance | 1.93Ω |
Dissipation Factor | 14% |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount...
- KEMET 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole -...
- KEMET 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole -...
- KEMET 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...