- RS Stock No.:
- 174-4390
- Mfr. Part No.:
- EDK106M050A9GAA
- Brand:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.155 | $155.00 |
2000 - 3000 | $0.153 | $153.00 |
4000 + | $0.149 | $149.00 |
*price indicative |
- RS Stock No.:
- 174-4390
- Mfr. Part No.:
- EDK106M050A9GAA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMETs EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Low profile vertical chip
General purpose +85°C/2,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.6 x 6.6 x 5.4mm |
Height | 5.4mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.8mm |
Lifetime | 2000h |
Ripple Current | 35mA |
Tolerance | ±20% |
Series | EDK |
Polarised | Polar |
Leakage Current | 5 μA |
Dissipation Factor | 12% |
Related links
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole -...
- KEMET 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount...
- KEMET 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole -...
- KEMET 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...