- RS Stock No.:
- 172-7518
- Mfr. Part No.:
- 400BXC4R7MEFC10X16
- Brand:
- Rubycon
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.471
(exc. GST)
$0.518
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.471 | $471.00 |
2000 - 3000 | $0.46 | $460.00 |
4000 + | $0.453 | $453.00 |
*price indicative |
- RS Stock No.:
- 172-7518
- Mfr. Part No.:
- 400BXC4R7MEFC10X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 220mA |
Series | BXC |
Leakage Current | 0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA |
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Rubycon 120μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc Through...
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...