- RS Stock No.:
- 171-3192
- Mfr. Part No.:
- B41231A8228M000
- Brand:
- EPCOS
On back order for despatch 18/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 160)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
160 - 160 | $1.969 | $315.04 |
320 - 480 | $1.92 | $307.20 |
640 + | $1.891 | $302.56 |
*price indicative
- RS Stock No.:
- 171-3192
- Mfr. Part No.:
- B41231A8228M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | B41231 |
Polarised | Polar |
Ripple Current | 2.5A |
Tolerance | ±20% |
Dissipation Factor | 0.25% |
Related links
- EPCOS 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Wurth Elektronik 6800μF Aluminium Electrolytic Aluminium...
- Wurth Elektronik 3300μF Aluminium Electrolytic Aluminium...
- Wurth Elektronik 2200μF Aluminium Aluminium Electrolytic Capacitor...
- EPCOS 12000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Epcos 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...