- RS Stock No.:
- 167-1515
- Mfr. Part No.:
- LGU1J682MELC
- Brand:
- Nichicon
Price (ex. GST) Each (In a Bag of 200)
$6.014
(exc. GST)
$6.615
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $6.014 | $1,202.80 |
400 - 600 | $5.864 | $1,172.80 |
800 + | $5.774 | $1,154.80 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 167-1515
- Mfr. Part No.:
- LGU1J682MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 3.71A |
Leakage Current | 1.96 mA |
Series | GU |
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Epcos 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...