- RS Stock No.:
- 171-1189
- Mfr. Part No.:
- B43305B5227M000
- Brand:
- EPCOS
260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 130)
$7.734
(exc. GST)
$8.507
(inc. GST)
Units | Per unit | Per Bag* |
130 - 520 | $7.734 | $1,005.42 |
650 + | $6.96 | $904.80 |
*price indicative |
- RS Stock No.:
- 171-1189
- Mfr. Part No.:
- B43305B5227M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43305 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
B43305 series ultra compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43305 series ultra compact aluminium electrolytic snap-in capacitors have a high ripple current capability and voltage derating that enables 105°C operation. Typical applications for these B43305 snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | >100000h |
Series | B43305 |
Equivalent Series Resistance | 620mΩ |
Tolerance | ±20% |
Ripple Current | 2.78A |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...