RS PRO 1 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 170-1302
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$246.00
(exc. GST)
$271.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.246 | $246.00 |
| 2000 - 3000 | $0.24 | $240.00 |
| 4000 + | $0.236 | $236.00 |
*price indicative
- RS Stock No.:
- 170-1302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 1μF | |
| Voltage | 250V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 17mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Series | RS | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 1μF | ||
Voltage 250V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 17mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals No | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Series RS | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 1μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- Panasonic 1μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG010
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
