- RS Stock No.:
- 711-1927
- Brand:
- RS PRO
275 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.532
(exc. GST)
$0.585
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.532 | $13.30 |
125 - 600 | $0.524 | $13.10 |
625 + | $0.431 | $10.775 |
*price indicative |
- RS Stock No.:
- 711-1927
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Ripple Current | 90mA |
Dissipation Factor | 16% |
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole