- RS Stock No.:
- 170-1279
- Brand:
- RS PRO
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$3.399
(exc. GST)
$3.739
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $3.399 | $84.975 |
50 - 225 | $3.314 | $82.85 |
250 + | $2.728 | $68.20 |
*price indicative |
- RS Stock No.:
- 170-1279
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 42mm |
Height | 42mm |
Length | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Polarised | Polar |
Ripple Current | 1.9A |
Dissipation Factor | 10% |
Related links
- EPCOS 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- EPCOS 3300μF Aluminium Electrolytic Capacitor, Snap-In - B41252A6338M000
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole