RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
- RS Stock No.:
- 711-1668
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)**
Was $19.00
You pay
$9.03
(exc. GST)
$9.934
(inc. GST)
320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 4 | $4.515 | $9.03 |
6 - 28 | $4.435 | $8.87 |
30 + | $3.65 | $7.30 |
**price indicative
- RS Stock No.:
- 711-1668
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 4700µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 44mm | |
Height | 44mm | |
Length | 44mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 12mm | |
Lifetime | 2000h | |
Series | RS | |
Tolerance | ±20% | |
Ripple Current | 2.2A | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 44mm | ||
Height 44mm | ||
Length 44mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 12mm | ||
Lifetime 2000h | ||
Series RS | ||
Tolerance ±20% | ||
Ripple Current 2.2A | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole