RS PRO 3300μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$5.60

(exc. GST)

$6.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 4$2.80$5.60
6 - 28$2.755$5.51
30 +$2.265$4.53

*price indicative

Packaging Options:
RS Stock No.:
711-1659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

3300µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 42mm

Height

42mm

Length

42mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

10mm

Polarised

Polar

Series

RS

Tolerance

±20%

Ripple Current

1.9A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Dissipation Factor

10%

COO (Country of Origin):
TW

General Purpose Radial 63 to 350V


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links