RS PRO 33μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
- RS Stock No.:
- 170-1246
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)**
$86.00
(exc. GST)
$95.00
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | $0.086 | $86.00 |
2000 - 3000 | $0.084 | $84.00 |
4000 + | $0.083 | $83.00 |
**price indicative
- RS Stock No.:
- 170-1246
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 33µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Ripple Current | 90mA | |
Tolerance | ±20% | |
Series | RS | |
Polarised | Polar | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 90mA | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 33μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole