- RS Stock No.:
- 170-0690
- Mfr. Part No.:
- ELXS451VSN331MR40S
- Brand:
- CHEMI-CON
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$6.033
(exc. GST)
$6.636
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $6.033 | $1,206.60 |
400 - 600 | $5.883 | $1,176.60 |
800 + | $5.792 | $1,158.40 |
*price indicative |
- RS Stock No.:
- 170-0690
- Mfr. Part No.:
- ELXS451VSN331MR40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 1.52Arms |
Series | LXS |
Dissipation Factor | 0.2% |
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 450V dc,...