- RS Stock No.:
- 490-9298
- Mfr. Part No.:
- LGU2C471MELZ
- Brand:
- Nichicon
9 In Global stock for delivery within 5 working day(s)
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.34
(exc. GST)
$5.87
(inc. GST)
Units | Per unit |
1 - 24 | $5.34 |
25 - 49 | $5.32 |
50 - 74 | $5.22 |
75 + | $5.11 |
- RS Stock No.:
- 490-9298
- Mfr. Part No.:
- LGU2C471MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 160V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 820 μA |
Tolerance | ±20% |
Series | GU |
Ripple Current | 1.55A |
Related links
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In