- RS Stock No.:
- 170-0445
- Mfr. Part No.:
- EMVA500ADA100ME55G
- Brand:
- CHEMI-CON
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.19
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.19 | $190.00 |
5000 + | $0.171 | $171.00 |
*price indicative |
- RS Stock No.:
- 170-0445
- Mfr. Part No.:
- EMVA500ADA100ME55G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MVA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.4mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Ripple Current | 30mArms |
Series | MVA |
Tolerance | ±20% |
Related links
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...