- RS Stock No.:
- 756-8137
- Mfr. Part No.:
- EMVE500ARA100MF55G
- Brand:
- CHEMI-CON
280 In Global stock for delivery within 5 working day(s)
730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.349
(exc. GST)
$0.384
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.349 | $3.49 |
250 - 490 | $0.341 | $3.41 |
500 + | $0.336 | $3.36 |
*price indicative |
- RS Stock No.:
- 756-8137
- Mfr. Part No.:
- EMVE500ARA100MF55G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
MVE Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.9mm |
Lifetime | 1000h |
Tolerance | ±20% |
Series | MVE |
Ripple Current | 32mArms |
Polarised | Polar |
Leakage Current | 3 μA |
Related links
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Surface...