- RS Stock No.:
- 170-0378
- Mfr. Part No.:
- EKXJ451ELL820MMN3S
- Brand:
- CHEMI-CON
Available for back order.
Price (ex. GST) Each (In a Box of 250)
$2.571
(exc. GST)
$2.828
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 1000 | $2.571 | $642.75 |
1250 + | $2.314 | $578.50 |
*price indicative
- RS Stock No.:
- 170-0378
- Mfr. Part No.:
- EKXJ451ELL820MMN3S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Leakage Current | 1570 μA |
Ripple Current | 730mArms |
Tolerance | ±20% |
Series | KXJ |
Related links
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Radial,...