CHEMI-CON 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EKXJ251ELL220MJ16S

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-0360
Mfr. Part No.:
EKXJ251ELL220MJ16S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

22µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Leakage Current

320 μA

Tolerance

±20%

Series

KXJ

Ripple Current

185mArms

COO (Country of Origin):
JP

KXJ Series


Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links