- RS Stock No.:
- 756-7626
- Mfr. Part No.:
- EKXJ251ELL181MM25S
- Brand:
- CHEMI-CON
92 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
Was $9.12
You pay
$3.875
(exc. GST)
$4.263
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $3.875 | $7.75 |
126 - 248 | $3.85 | $7.70 |
250 + | $3.76 | $7.52 |
*price indicative |
- RS Stock No.:
- 756-7626
- Mfr. Part No.:
- EKXJ251ELL181MM25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Series | KXJ |
Tolerance | ±20% |
Leakage Current | 1900 μA |
Ripple Current | 950mArms |
Related links
- Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 180μF Aluminium Electrolytic Capacitor 50V dc...