- RS Stock No.:
- 167-7957
- Mfr. Part No.:
- LGJ2W121MELB20
- Brand:
- Nichicon
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $3.90 | $780.00 |
400 - 600 | $3.802 | $760.40 |
800 + | $3.744 | $748.80 |
*price indicative
- RS Stock No.:
- 167-7957
- Mfr. Part No.:
- LGJ2W121MELB20
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 870mA |
Series | GJ |
Leakage Current | 0.69 mA |
Tolerance | ±20% |
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 450V dc,...
- EPCOS 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...