- RS Stock No.:
- 167-7903
- Mfr. Part No.:
- UWT1C100MCL1GB
- Brand:
- Nichicon
4000 In Global stock for delivery within 10 working day(s)
1460 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.119
(exc. GST)
$0.131
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.119 | $238.00 |
10000 + | $0.107 | $214.00 |
*price indicative |
- RS Stock No.:
- 167-7903
- Mfr. Part No.:
- UWT1C100MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 18mA |
Series | WT |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Surface...