- RS Stock No.:
- 185-9463
- Mfr. Part No.:
- ALC80A682EF100
- Brand:
- KEMET
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.13
(exc. GST)
$22.14
(inc. GST)
Units | Per unit |
1 - 8 | $20.13 |
9 - 17 | $19.78 |
18 + | $19.43 |
- RS Stock No.:
- 185-9463
- Mfr. Part No.:
- ALC80A682EF100
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 Dia. x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 14000h |
Series | ALC80 |
Polarised | Polar |
Ripple Current | 9.25A |
Leakage Current | 2.04 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 52mΩ |
Related links
- Vishay 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- KEMET 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through...
- EPCOS 1800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 1200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through...