- RS Stock No.:
- 839-5551
- Mfr. Part No.:
- 865060353009
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.328
(exc. GST)
$1.461
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.328 | $6.64 |
25 - 45 | $1.292 | $6.46 |
50 - 95 | $1.254 | $6.27 |
100 - 495 | $1.218 | $6.09 |
500 + | $1.182 | $5.91 |
*price indicative
- RS Stock No.:
- 839-5551
- Mfr. Part No.:
- 865060353009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 3.1mm |
Series | WCAP-ASLL |
Polarised | Polar |
Ripple Current | 600mA |
Leakage Current | 75.2 μA |
Tolerance | ±20% |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...