- RS Stock No.:
- 167-1147
- Mfr. Part No.:
- UVZ1E332MHD
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Box of 50)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $1.009 | $50.45 |
100 - 150 | $0.984 | $49.20 |
200 + | $0.968 | $48.40 |
*price indicative |
- RS Stock No.:
- 167-1147
- Mfr. Part No.:
- UVZ1E332MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 2475 μA |
Series | VZ |
Ripple Current | 1.4A |
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...