- RS Stock No.:
- 846-7139
- Mfr. Part No.:
- LLS2A332MELA
- Brand:
- Nichicon
3 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.26
(exc. GST)
$7.99
(inc. GST)
Units | Per unit |
1 - 62 | $7.26 |
63 - 124 | $7.13 |
125 + | $7.01 |
- RS Stock No.:
- 846-7139
- Mfr. Part No.:
- LLS2A332MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 1.72 mA |
Series | LS |
Ripple Current | 4.15A |
Tolerance | ±20% |
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 200V dc, Screw...