- RS Stock No.:
- 714-8654
- Mfr. Part No.:
- LNY2G332MSEG
- Brand:
- Nichicon
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.23
(exc. GST)
$91.55
(inc. GST)
Units | Per unit |
1 - 1 | $83.23 |
2 - 2 | $81.76 |
3 + | $79.89 |
- RS Stock No.:
- 714-8654
- Mfr. Part No.:
- LNY2G332MSEG
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
High ripple current
Flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 63.5 (Dia.) x 95mm |
Height | 95mm |
Minimum Operating Temperature | -40°C |
Diameter | 63.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Leakage Current | 3450 μA |
Tolerance | ±20% |
Series | LNY |
Ripple Current | 13A |
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 200V dc, Screw...