- RS Stock No.:
- 165-3809
- Mfr. Part No.:
- LGL2W181MELA30
- Brand:
- Nichicon
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 250)
$5.529
(exc. GST)
$6.082
(inc. GST)
Units | Per unit | Per Bag* |
250 - 1000 | $5.529 | $1,382.25 |
1250 + | $4.976 | $1,244.00 |
*price indicative |
- RS Stock No.:
- 165-3809
- Mfr. Part No.:
- LGL2W181MELA30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | GL |
Leakage Current | 850 μA |
Ripple Current | 770mA |
Tolerance | ±20% |
Related links
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 180μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...