- RS Stock No.:
- 270-492
- Mfr. Part No.:
- LGX2G181MELB25
- Brand:
- Nichicon
4 In AU stock for next working day delivery
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
Was $12.78
You pay
$5.75
(exc. GST)
$6.33
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $5.75 | $11.50 |
20 - 48 | $5.685 | $11.37 |
50 - 198 | $5.48 | $10.96 |
200 + | $5.27 | $10.54 |
*price indicative |
- RS Stock No.:
- 270-492
- Mfr. Part No.:
- LGX2G181MELB25
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Series | GX |
Tolerance | ±20% |
Leakage Current | 800 μA |
Ripple Current | 1.02A |
Related links
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 180μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...