- RS Stock No.:
- 541-845
- Mfr. Part No.:
- UPA1V181MPD
- Brand:
- Nichicon
On back order for despatch 27/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.194
(exc. GST)
$1.313
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.194 | $5.97 |
100 - 195 | $1.158 | $5.79 |
200 - 395 | $1.106 | $5.53 |
400 + | $1.072 | $5.36 |
*price indicative |
- RS Stock No.:
- 541-845
- Mfr. Part No.:
- UPA1V181MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Ripple Current | 630mA |
Leakage Current | 189 μA |
Tolerance | ±20% |
Series | PA |
Related links
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...