- RS Stock No.:
- 165-3796
- Mfr. Part No.:
- RNS1C101MDN1KX
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.538
(exc. GST)
$0.592
(inc. GST)
Units | Per unit | Per Box* |
1000 + | $0.538 | $538.00 |
*price indicative |
- RS Stock No.:
- 165-3796
- Mfr. Part No.:
- RNS1C101MDN1KX
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Equivalent Series Resistance | 21mΩ |
Ripple Current | 3.9A |
Tolerance | ±20% |
Series | NS |
Leakage Current | 240 μA |
Related links
- Insertion & Extraction Tools
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Nichicon 100μF Polymer Capacitor 35V dc Through Hole - PLX1V101MDL1