- RS Stock No.:
- 763-9719
- Mfr. Part No.:
- PLX1V101MDL1
- Brand:
- Nichicon
10 In Global stock for delivery within 5 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.05
(exc. GST)
$7.75
(inc. GST)
Units | Per unit |
1 - 49 | $7.05 |
50 - 99 | $6.87 |
100 + | $6.75 |
- RS Stock No.:
- 763-9719
- Mfr. Part No.:
- PLX1V101MDL1
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
Also has a long life at 125°C
Suitable for lead free flow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Polymer |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 3000h |
Series | LX |
Equivalent Series Resistance | 28mΩ |
Leakage Current | 700 μA |
Tolerance | ±20% |
Ripple Current | 2.7A |